10.4" TFT, 640x480 pixel, 450 nits, normally black, 6 bit digital RGB
Specifications
LCD Type | TFT |
Size | 10.40 |
Resolution | 640 x 480 |
LCD I/F | TTL |
LCD Brightness [ cd/m²] | 450 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 4:3 |
Contrast | 1000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Apr. 2025, successor of NL6448BC33-70-/-70D |
Manufacturer | Tianma |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 243.00 x 185.10 x 11.00 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 70 |
Datasheet
Datasheet (pdf file)