Avnet Embedded is becoming Tria! Visit our new website here.

P0650VGF2MB30

6.5" TFT, 640x480 pixel, 650 cd/m², normally black, LVDS interface
• Ultra-wide viewing angle (Super Fine TFT (SFT) )
• 70Khrs Long LED life time
• Interface: 1 port LVDS
• Without LED driver

Specifications

LCD TypeTFT
Size6.50
Resolution640 x 480
LCD I/FLVDS
LCD Brightness [ cd/m²]650
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio4:3
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateApr 2025, successor for NL6448BC20-30/-30D
ManufacturerTianma
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]153.00 x 118.00 x 8.20
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.