Specifications
| LCD Type | TFT | 
| Size | 3.50 | 
| Resolution | 320 x 240 | 
| LCD I/F | TTL | 
| LCD Brightness [ cd/m²] | 1000 | 
| Min. Temp. [°C] | -20 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 4:3 | 
| Contrast | 1400:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Sep 2024 | 
| Manufacturer | URT | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 76.90 x 63.90 x 3.20 | 
| Touch Pcap | optional | 
| Touch Resistive | optional | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)