SimplePlus is your comfortable & proven starting point for the development of projects which require a display for visualization.
Our offering contains specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens:
• Based on industrial standards.
• Proven and tested. Every single piece.
• Fully specified.
• Standardized design.
• Optional fitting driving electronics available, for plug and play.
• Selected samples available off the shelf in few days.
• The starting point for your visualization project.
Specifications
LCD Type | TFT |
Size | 6.95 |
Resolution | 1024 x 600 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1200 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
Touch I/F | USB |
Coverlens Outline [length x width x depth in mm] | 173.0 x 117.0 x 1.1 |
Related driving board | ACC-THV65-AMA-695A03 |
MP date | Sep 2023 |
Manufacturer | SimplePlus |
System brightness [ cd/m²] | 960 |
Mechanical Outline [length x width x depth in mm] | 173.0 x 117.0 x 12.1 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)