Avnet Embedded is becoming Tria! Visit our new website here.

G101UAN04.0

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size10.10
Resolution1200 x 1920
LCD I/FMIPI DSI
LCD Brightness [ cd/m²]500
Min. Temp. [°C]-10
Max. Temp. [°C]++50
Aspect ratio16:10
Contrast900:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateOct 2022
ManufacturerAUO
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]142.10 x 228.55 x 5.05
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]15

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.