Avnet Embedded is becoming Tria! Visit our new website here.

G121XCE-LM2

The G121XCE-L01 model is a 12.1” TFT-LCD, 1024x768 pixel, 500 cd/m², normally black, 20 pins LVDS, wide operation temperature

Specifications

LCD TypeTFT
Size12.10
Resolution1024 x 768
LCD I/FLVDS
LCD Brightness [ cd/m²]500
Min. Temp. [°C]-30
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateMar 2025
ManufacturerInnolux
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]260.50 * 204.00 * 8.45
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.