Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
LCD Type | MIP |
Size | 3.50 |
Resolution | 320 x 240 |
LCD I/F | 6 bit parallel data |
LCD Brightness [ cd/m²] | reflective |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 4:3 |
Contrast | 25:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Oct. 2023 |
Manufacturer | Sharp |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 74.84 * 59.92 * 0.91 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | tbd |
Datasheet
Datasheet (pdf file)