Windows 10 IoT Enterprise is the Windows 10 version for embedded OEMs producing dedicated equipment for a specific application. The table below shows the difference between non-embedded and embedded versions of Windows 10.
| Other channel versions | Embedded versions | |||
|
Win 10 Pro |
Win 10 Enterprise |
loT LTSC |
loT SAC |
|
| Edge | X | X | X | |
| Cortana | X | X | X | |
| Feature & kernel update control | X | (X) | ||
| Windows Store / Business store | X/- | X/X | X/X | |
| Granular UX control (prey. Embedded lockdown) | X | X | X | |
| DirectAccess, AppLocker, Branch Cache, StartscreenCntrl, credential/device Guard | X | X | X | |
| Universal apps included* | X | X | X | |
| Region restricted | X | X | ||
| Recovery media allowed | X | X | ||
| OOBE** mandatory | X | X | ||
Value-Based Pricing
The 2019 version price model a value-based model, depending on CPU performance. This means that Embedded licence customer can buy the licence which best matches the value of the processor that is being used, compared to commercial licences which are only available at a single price point.
3 levels are available, as follows:
Windows 10 IoT Enterprise ‘Entry’
Windows 10 IoT Enterprise ‘Value’
Windows 10 IoT Enterprise ‘High End’
Ordering Information
| Win 10 loT Enterprise | Entry | Value | High End |
|---|---|---|---|
| LTSC 2019 | MUV-00004 | MUU-00004 | MUT-00010 |
| LTSC 2019 EPKEA | MUV-00005 | MUU-00005 | MUT-00013 |
| SAC | 6F6-00032 | 6F6-00031 | 6F6-00030 |
| SAC EPKEA | 6F6-00038 | 6F6-00037 | 6F6-00036 |
Which is the right channel to buy your Windows 10 and Windows IoT Server licence?
- The OEM IoT / Embedded channel was created for those businesses making dedicated devices. It is optimised for features, pricing and licensing rights and is available through Avnet Embedded.
- The general-purpose OEM channel only licences Windows 10 Pro and Home editions.
- The volume licencing channel provides businesses with enterprise offerings for their internal devices.
So, if you’re looking for Windows 10 IoT Enterprise or Windows Server IoT 2019, the OEM Embedded channel is the right one for you.