Avnet Embedded is becoming Tria! Visit our new website here.

AM-1024768Z2TZQW-00H-A

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size12.10
Resolution1024 x 768
LCD I/FLVDS
LCD Brightness [ cd/m²]600
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio4:3
Contrast900:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateDec 2022
ManufacturerAmpire
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]260.50 * 204.00 * 8.60
Touch PcapAM-1024768Z4TZQW-T10H
Touch ResistiveAM-1024768Z2TZQW-T30H-A
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.