15.6" TFT with Mini LED Backlight and local dimming control, 1920x1080 pixel, 1000 cd/m², IPS, LVDS (2 ch, 8 bit)
High Color gamut by Blue LED + Quantum dot film technology
Specifications
LCD Type | TFT |
Size | 15.60 |
Resolution | 1920 x 1080 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1000 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +85 |
Aspect ratio | 16:9 |
Contrast | 1000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Mar 2023 |
Manufacturer | Ampire |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 363.80 × 215.90 × 9.32 |
Touch Pcap | AM-19201080ITZQW-TA5H, AM-19201080ITZQW-TH5H |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)