10.1" TFT, 1280x800 pixel, 1200 cd/², IPS, LVDS (6/8 bit selectable), PCAP with USB interface
Specifications
LCD Type | TFT |
Size | 10.10 |
Resolution | 1280x800 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1300 |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 16:10 |
Contrast | 1200:1 |
Touch I/F | USB |
Coverlens Outline [length x width x depth in mm] | 258.66 x 177.30 x 1.10 |
Related driving board | TBD |
MP date | Sep 2025 |
Manufacturer | Tianma |
System brightness [ cd/m²] | 1200 |
Mechanical Outline [length x width x depth in mm] | 258.66 x 177.30 x 8.25 |
Touch Pcap | Y |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)