Avnet Embedded is becoming Tria! Visit our new website here.

S500DJ2-KS5 (T2)

Specifications

LCD TypeTFT/PID
Size50.00
Resolution3840 x 2160
LCD I/FV-by-One
LCD Brightness [ cd/m²]500
Min. Temp. [°C]0
Max. Temp. [°C]++50
Aspect ratio16:9
Contrast4000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateMay 2024
ManufacturerInnolux
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]1115.04 x 638.41 x 26.9
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.