Avnet Embedded is becoming Tria! Visit our new website here.

P0800XGF2MB00

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size8.00
Resolution1024 x 768
LCD I/FLVDS
LCD Brightness [ cd/m²]450
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast1800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateTBD , Devt stage
ManufacturerTianma
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]182.73 x 137.65 x 3.85
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.