Specifications
LCD Type | TFT/PID |
Size | 31.50 |
Resolution | 1920 x 1080 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1500 |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +60 |
Aspect ratio | 16:9 |
Contrast | 5000:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Dec 2023 |
Manufacturer | AUO |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 719.20 x 415.65 x 33.80 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)