Specifications
| LCD Type | TFT |
| Size | 17.30 |
| Resolution | 3840 x 2160 |
| LCD I/F | eDP |
| LCD Brightness [ cd/m²] | 1300 |
| Min. Temp. [°C] | -10 |
| Max. Temp. [°C] | +60 |
| Aspect ratio | 16:9 |
| Contrast | 12000:1 (local dimming) |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | May 2025 |
| Manufacturer | Innolux |
| Mechanical Outline [length x width x depth in mm] | 405.50 x 238.00 x 13.17 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)