The MSC C7-SK-DV-EV-KIT001 is a ready-to-run Starter Kit for COM Express Type 7 modules based on the Intel C3000 CPU. It is ideally suited for evaluation purposes, for software development and for prototyping of Type 7 applications.
It contains the new COM Express baseboard for Type 7 modules providing the interface infrastructure for the COM Express Type 7 modules with various PC type connectors for external access. In addition the Starter Kit comes with the suitable Heatsink with Fan for MSC C7B-DV and C7B-DVL modules, a PCIe Graphics Card, 2x DDR4 memory modules and a suitable ATX power supply.
The MSC C7-SK-DV-EV-KIT001 does not contain the COM Express module thereby leaving the choice of module variant to the user. The suitable MSC C7B-DV or C7B-DVL module should be ordered along with the Starter Kit.