Available now, the new Tinkerboard 2 series offers Arm-based, embedded single-board computers (SBC) with 64-bit Armv8 architecture that packs serious performance into a package barely bigger than a credit card. This makes these units not only the ideal platform for makers and IoT enthusiasts but these boards can also be built into embedded devices as they contain features such as RTCs (Real Time Clock) and are suitable for wide input voltage and temperature ranges.
- Outstanding IoT performance: Powered by 6-core Rockchip RK3399 SoC with the new 64-bit Armv8 architecture, plus multi-core Mali-T860 GPU
- Easy setup tool: Intuitive software for performance tweaking and monitoring, with simple three-step initial configuration
- Pro-grade admin: ASUS IoT Cloud Console for data management and analysis, plus support for firmware over-the-air roll-out
- Android 10 support: Better 3D performance, support for the Android Neural Networks and Adiantum encryption with 5X-greater efficiency.
Pro-grade admin with ASUS IoT Cloud Console and firmware over-the-air-updates.
The new Tinker Board 2 models can be controlled by ASUS IoT Cloud Console (AICC) a unified platform for managing and analyzing big data collected by IoT devices running different operating systems. This provides a one-stop shop for quick troubleshooting, remote restart or updates and a simple dashboard for monitoring and analysis.
Rich connectivity and support for dual displays of up to 4K UHD resolution
With HDMI, DisplayPort over USB-C and DSI all integrated Tinker Boards 2 and 2S offer superb display flexibility, and include the ability to support dual displays at up to 4K UHD resolution for compelling visual output.
The new boards are also stacked in the connectivity department. Both USB 3.2 Gen 1 Type-A and USB 3.2 Gen 1 Type-C ports are onboard, along with WiFi 5 and 2×2 dual-band 2.4/5 GHz antennas to deliver wireless transfer speeds that are up to 10X faster than previous WiFi standards.
Tinker Board 2 and 2S also benefit from latest Bluetooth 5.0 technology built in, so for transfer speeds that are up to 2X faster and with up to 4X-greater range. Integrated Bluetooth also opens up the convenience and freedom of wireless connectivity with a wide range of devices, including speakers, headphones and game controllers. Tinker Board 2S additionally offers a microSD card slot on the underside of the PCB.
Easy set up tool and monitoring for perfect operation
Tinker Board 2 and 2S include a flexible setup tool to help tune every aspect of the system, enabling users to tweak performance settings to perfectly match the task at hand. This includes the ability to set the maximum and minimum frequencies for both the CPU and GPU, and a monitoring panel for keeping an eye on these key stats during operation.
Tinker Board 2 and Tinker Board 2S are engineered to run Android 10.