Effortless Web Application development on Avnet Embedded SMARC Modules Using SimpleSwitch and VS Code
In this epsiode, we'll delve into the process of deploying and debugging web applications directly on i.MX8M Plus SMARC modules using SimpleSwitch and VS Code. This streamlined approach facilitates the seamless testing and refinement of HMIs on embedded devices.
Bright, brighter, brightest? Why a display backlight system is more than meets the eye
To begin with, the human eye doesn’t perceive light in a linear way. So, if you’re looking to achieve a super-bright result, your display will need a huge amount of energy – more than double, in fact. For energy critical devices, this often means compromising brightness for battery life and the decision is taken to run with a low brightness display.
Avnet’s Latest MSC C10M-ALN Module Features the Intel Atom* Processor x7000E Series
January X, 2024 – The new MSC C10M-ALN module from Avnet (Nasdaq: AVT), is a COM Express Type 10 module that features the Intel Atom* processor x7000E Series of products including the Intel Core* i3 processor and Intel Processor N Series (codenamed Alderlake N). The CPU architecture is based on the same efficient cores and Intel UHD graphics driven by Xe architecture as the 12th Gen Intel Core* processors, thus enabling application migration across Intel CPU performance and power ranges.
High-performance COM-HPC client module family based on 13th Gen. Intel Core processors
Avnet Embedded expands the product portfolio of high-performance standard modules in the COM-HPC form factor. The high-end client and server boards are designed for compute-intense graphics, AI and edge computing applications.