AVNET EMBEDDED AND MSI
The partnership between Avnet Embedded and MSI is one of the longest in our history. A leader in IoT and ODM/OEM markets, MSI has almost 40 years of experience in the industry.
With comprehensive and advanced manufacturing capabilities, innovative R&D expertise and thorough product development and testing processes, MSI is recognized globally for quality and performance.
With an annual turnover of over $5bn in 2021 and more than 12,000 R&D professionals, MSI’s relationship with Avnet offers customers high performance products off the shelf and tailor made for a huge range of industries including manufacturing, food & beverage, automotive, healthcare and more.
OUR SOLUTIONS WITH MSI – RUGGED TABLETS
Avnet Embedded is the exclusive partner for MSI’s range of rugged tablets. With the rise of Edge computing and IoT applications, the demand for rugged tablets that work in a wide variety of environments is huge – and growing.
In 2021, the market for rugged tablets globally was estimated at over $400m and showed a growth of over 26% year on year. Interestingly, the demand is focused strongly on Android as well as Windows and other operating systems.
Current uses cases with the highest demand are in warehousing and logistics where tablets are used to track goods throughout the supply chain. Here, portability, durability and extra features such as barcode scanners and NFC are built in. Snap mounts, wheel modes and docks make the tablets ideal for transportation and a range of features such as glove mode, digitzers, screens that can be read in bright light and of course connectivity make our range tough to beat.
Extensive protection against dropping, damage, liquids and scratching means that these robust rugged tablets can be used in a huge range of industries and situations.
More importantly, we can design and build a rugged tablet specifically to meet your needs. We will work with you throughout the process ensuring the final tablet matches your exact specifications and won’t let you down in any scenario. We can often match your existing specs with competitive pricing that makes your budget stretch further, too.
Check out this video to see all the possibilities!
RUGGED TABLETS TO SUIT EVERY SITUATION
As the exclusive partner for MSI’s rugged tablet range, between us we have manufactured tablets for an extensive range of use commercial cases and environments.
Designed to meet your needs, we can provide off-the-shelf solutions and bespoke products, with a wide range of customizations. These tablets are perfect for environments where mobile workstations are required – especially in demanding environments where workstations need to withstand knocks, drops, spills or exposure to the elements – sun, rain, wind and snow.
Portable with shoulder straps, docks, charging stations, able to be mounted on wheels, in vehicles and point of sale counters, rugged tablets have a use everywhere.
We’ve delivered solutions that are used in warehousing and logistics, retail point of sales, automotive testing and diagnostics, transport, hospitality, factory and warehouse management, equipment inspection, field survey, security, policing and the military, mobile medical support and machine maintenance. Whatever your requirements, we have the experience to provide you with the right product and accessories – faster, better and stronger.
ND62 10.1” RUGGED TABLET
Compact, slim design, delivering the best mobility.
Features
- 10.1”, Intel® Gemini Lake-R Celeron processor
- Windows 10 IoT LTSC, SAC; Windows 11; Linux
- Sunlight Readable High brightness 800nits LCD display
- 15mm ultra slim, 996g light weight, robust design
- Wifi 6 (802.11 a/b/g/n/AC/AX), BT5.1
- Support hot-swap battery
- Optional digitizer; digitizer pen
- Optional implemented barcode scanner
With a thickness of 15mm and weight of 990g, the ND62 provides versatile, rugged computing in a mobile form factor. Despite the small size and low weight, ND62 is robust and reliable enough to survive tough environments and conditions like temperature transition, drop, shock, and vibration; it can also withstand steel ball drop tests without a screen protector thanks to its Corning® Gorilla® Glass 3 panel. With IP65 sealed and MIL-STD-810 validation, the ND62 is genuinely designed for field, warehouse or factory operators who always worry about accidental damage.
Powered by 11th Gen Intel® Celeron® processors, and running Windows 10 out of the box, the ND62 can handle a huge array of applications for scenarios including warehouse management, production monitoring, remote control of machinery, surveillance & security, shipping workflows and more. It is easy to integrate into an existing managed asset inventory, and capable of running all the same security applications that normal laptops can.
With leading connectivity specification: WIFI6 (802.11ax) and faster data transferring, users can obtain accurate and demanding data seamlessly anywhere.
Beyond just touch, the ND62 can pair with a digitizer pen (B-type) to offer precise and real writing experiences. By bringing the set, it provides productivity and more computing mobility for design-oriented, signature required applications, such as GIS, hospital receptions and secure package delivery.
The bright 10.1”display is supported by glove and wet-touch mode integrated into the IPS 800-nits screen. The screen is clearly visible and comfortably operated whatever the weather is, making it a valuable asset for police, field workers, couriers, surveyors and more.
With versatile connectivity, optional peripherals and mounting capabilities, the ND62 can be supplied unbranded, or branded with your company logo.
SPECIFICATION
Software | Windows®10 loT Enterprise |
Durability | MIL-STD-810G (Multiple 5'/1.5m Drops) IP65 1 m tumble test Steel ball drop test, 25 mm diameter rounded end steel weight of 250 gm from 50cm. w/ screen protector Optional Glass screen protector Operating Temperature: -10°C ~ 50°C Storage Temperature: -20°C ~ 60°C |
CPU | Intel® Gemini lake-R Celeron N4120 (optional Pentium N5030) |
Storage & Memory | LPDDR4 4GB on board, MAX support 8G 128GB eMMC |
Display | 10.1", 16:10 ratio 1920x1200 IPS 800 nits Sunlight readable |
Audio | 2 x 2W Speaker 2 x Digital microphone |
Input | 10-point multi-touch, support glove mode and wet-touch mode 5 Physical buttons (power, vol+, vol-, 2 x programmable keys) Support MPP2.0/EETI digitizer |
Cameras | 2MP front camera (Win 10 Hello optional) 8MP rear camera, Auto Focus, Flash |
Wireless | GPS / GLONASSS / GALILEO Wi-Fi 6 (802.11ax) Bluetooth® 5.2 Optional Quectel EM06-E (EMEA) |
Interface | Docking connector 1 x USB 3.1 Gen1 Type A 1 x USB 3.1 Gen1 Type C RJ45 Gigabit Ethernet Port Replaceable DC jack Micro HDMI 3.5mm Audio jack SIM Card Reader (Nano) SDXC Card Reader (Micro) Reset hole |
Power Supply | Backup Battery / Hot swappable battery Battery: 7.6V, 4800mAh / 36.5Wh Battery operation: up to 10 hours Backup Battey: 7.4V, 142mAh / 1.05Wh |
Security | Firmware Trusted Platform Module (TPM 2.0) Kensington cable lock slot Optional Windows® Hello |
Dimensions & Weight | 9 Axis MEMS sensor (Accelerometer, eCompass,Gyroscope) Ambient Light Sensor Proximity Sensor Optional 1D/2D Barcode Reader |
Accessories | AC Adapter 65W (19V / 3.42A) Hand strap with stylus holder Optional Capacitive stylus pen Optional Digitizer Optional Vehicle Dock Optional Office Dock Optional Battery Charger |
LED | Power, Battery, WIFI |
ND73 10.1” 2-in-1 TABLET WITH RUGGED CASE
2-in-1, thin and light laptop and tablet for both work and play.
Features
- Optional cordless, durable active pens. MPP 2.0 compatible
- Optional keyboard – to use as a PC on the move
- Opens to 130 degrees
- Elkhart Lake Gen11, Longevity Support
- Digitizer Pen, Keyboard; Rugged Case, VESA Optional
- Ideal for Commercial, Semi-industrial and Hospitality
- Wide access for various USB, audio, Micro SD external inputs
- Ultimate versatility , with optional rugged case, mounting, briefcase and 4 point harness
With a thickness of 11.5mm and weight of 700g, the ND73 is the ultimate 2-in-1 tablet. It is slim but powerful and suited for mobile workers who need multiple options to use, carry and deploy. Protection with the VESA mount cover, the ND73 is perfect for demanding situations like hospitality and retail.
Powered by Intel® Elkhart Lake Celeron® or Pentium processors, and running Windows 10 IoT, the ND73 is great for taking on the road, using in the field, in bars, restaurants, supermarkets and more and is capable of running all the same security applications that normal laptops can.
Built in microphones, speakers and the ability to interface with MicroSD, USB 3.2 Gen 1 and 2, a USB docking connector and audio connector give maximum flexibility. There is also a Kensington security lock slot.
Convertible cases, a briefcase handle, 4 point harness, and back handle strap gives ultimate versatility.
Like all tablets in our range, the ND73 can be supplied unbranded, or branded with your company logo.
SPECIFICATION
CPU | • Intel Elkhart Lake Celeron N6210 (Dual Core) • Intel Elkhart Lake Pentium N6415 (Quad Core) |
Interface | • Micro SD x 1 • USB 3.2 Gen2 Type A x 1 • USB 3.2 Gen2 Type Cx 1 (Alt-mode) • USB 3.2 Gen1 Type Cx 1 (PD-IN) • Audio connector x 1 • USB Docking connector x 1 |
Software | • Windows 10 IOT Enterprise SAC/ LTSC | Audio | • 2 x Digital microphones • 2 x 1.0W speakers |
Durability | • Operating Temp : 0°C~40°C • Storage Temp : -10°C~60°C |
Dimensions & Weight | • 261.5 x175.0 x 11.5 mm • Weight: 700g |
Storage & memory | • LPDDR4-3200: 4GB (on board) • LPDDR4-3200: 8GB (on board) • 128GB, M.2 SSD PCle Gen3 (x2 lane) |
Sensor | • Hall sensor, E-Compass, ALS, Gyroscope + G-Sensor |
Display | • 10.1 inch, 16:10 ratio • 800*1280 IPS 250cd • Capacitive Multi-Touch • Active pen (optional) |
Power Supply | • Adaptor: 65W, 20V, 3.25A • Battery : 7.7V, typ. 5585mAh Li-Polymer Battery / 43Wh (2S1P) • Battery operation: 9 hours (Jeita 2.0 standard) |
Input | • Front: 2MP FF • Rear: 5MP AF, Flash |
Security | • Kensington Security lock slot • Firmware TPM2.0 |
Wireless | • Intel AC9260, WIFI5, 802.11.a/b/g/n/ac (on board) • GPS • Bluetooth 5.1 |
LED | • Power on • Charging |