The nanoRISC® module standard has been created for applications requiring a very small form factor and lowest power consumption.
The nanoRISC® modules simplify the design of embedded systems by providing a processor core with an extensive set of interfaces on a small form factor board. Boot loader and adaptations for popular Operating Systems will be provided by Avnet Embedded so that design times will be shortened dramatically.
nanoRISC® modules can be used as a processing “supercomponent”, while users only need to add application specific periphery. The nanoRISC® Standard uses a compact module size of 70mm x 50mm. The module PCBs have 230 edge fingers that mate with a low profile 230 pin 0.5mm pitch connector called MXM-2 which is available in abundance, rugged and proven.
Modules
Avnet Embedded’s nanoRISC® modules are perfect for extremely small industrial embedded computing requirements. Browse our standard nanoRISC® modules below and get in contact with us if you have a specific requirement.
Carrier Boards
Browse our nanoRISC® carrier boards below to build connectivity into your product design. Carrier boards can be used as-is or as starting points for custom designs.
Starter Kits
Avnet Embedded’s nanoRISC® starter kits are the best way to start building a prototype with the nanoRISC® module standard. Browse our starter kits below and get in touch if you’d like to get hold of one.