2.9" TFT, 640x320 pixel, mono color, Normally black, MCU I/F, PCAP
Specifications
| LCD Type | TFT |
| Size | 2.90 |
| Resolution | 640 x 320 |
| LCD I/F | MCU |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. [°C] | -20 |
| Max. Temp. [°C] | +70 |
| Aspect ratio | 2:1 |
| Contrast | 1000:1 |
| Touch I/F | I²C |
| Coverlens Outline [length x width x depth in mm] | 79.90 x 79.90 x 1.3 |
| Related driving board | TBD |
| MP date | Q4 2023 |
| Manufacturer | AUO |
| System brightness [ cd/m²] | 450 |
| Mechanical Outline [length x width x depth in mm] | 79.90 x 79.90 x 3.38 |
| Touch Pcap | Y |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 20 |
Datasheet
Datasheet (pdf file)