A036FAB01.0

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size3.60
Resolution480 x 480
LCD I/FMIPI DSI
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio1:1
Contrast1000:1
Touch I/FI²C
Coverlens Outline [length x width x depth in mm]79.9 x 79.9 x 1.1
Related driving boardTBD
MP dateTBD

ManufacturerAUO
System brightness [ cd/m²]450
Mechanical Outline [length x width x depth in mm]79.9 x 79.9 x 3.22
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]20

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.