AM-800480BTMQW-TBPH

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size6.95
Resolution800 x 480
LCD I/FTTL
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio5:3
Contrast500:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]184.00 x 128.00 x 2.00
Related driving boardTBD
MP dateApr 2020
ManufacturerAmpire
System brightness [ cd/m²]850
Mechanical Outline [length x width x depth in mm]184.00 x 128.00 x 13.30
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.