8" TFT, 1200x1920 pixel, 460 nits, normally black, MIPI I/F
Specifications
| LCD Type | TFT |
| Size | 8.00 |
| Resolution | 1200 x 1920 |
| LCD I/F | MIPI DSI |
| LCD Brightness [ cd/m²] | 460 |
| Min. Temp. [°C] | -10 |
| Max. Temp. [°C] | +60 |
| Aspect ratio | 16:10 |
| Contrast | 900:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Sep 2020 |
| Manufacturer | AUO |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 184.12 x 114.60 x 3.95 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 15 |
Datasheet
Datasheet (pdf file)