Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
| LCD Type | TFT | 
| Size | 8.40 | 
| Resolution | 800 x 600 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 450 | 
| Min. Temp. [°C] | -30 | 
| Max. Temp. [°C] | +85 | 
| Aspect ratio | 4:3 | 
| Contrast | 600:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Nov 2018, LTB 9.4.25, successor G084SAN01.0 | 
| Manufacturer | AUO | 
| Mechanical Outline [length x width x depth in mm] | 203.00 * 142.50 * 8.00 | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 |