G104V1-T03 C5

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

SKU: G104V1-T03 C5 Category: Tag:

Additional information

product_reference

G104V1-T03 C5

post_title

G104V1-T03 C5

Size

10.40

product_description_1

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

product_image_1

https://d7rh5s3nxmpy4.cloudfront.net/temp/VjZjNyt5VzRscUE9/Display-4-3_150x100mm-with-shadow.jpg

Touch Resistiv

n

Part_number
Resolution

640 x 480

Family

Displays

LCD Type

TFT

LCD I/F

CMOS

LCD Brightness [ cd/m²]

500

Min. Temp.

-30

Max. Temp. [°C]

+80

Aspect ratio

4:3

Viewing Angle [V° / H°]:

176 176

Contrast

1500:1

Touch I/F

N

Coverlens Outline [length x width x depth in mm]

N

MP date

Jun 2014- EOL Q1 2022

System brightness [ cd/m²]

N

Mtbf hrs [khrs]

50

Mechanical outline length

225.50 * 176.30 * 9.34

Touch Pcap

N

Speaker

N

IP RATING

N

Power IN

N

Eol
Manufacturer

Innolux

Copyright ©2024 Avnet, Inc. All rights reserved.