21.5" TFT, 1920x1080 pixel, 300 nits, normally black, dual LVDS I/F
Specifications
| LCD Type | TFT | 
| Size | 21.50 | 
| Resolution | 1920 x 1080 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 300 | 
| Min. Temp. [°C] | 0 | 
| Max. Temp. [°C] | ++50 | 
| Aspect ratio | 16:9 | 
| Contrast | 1800:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | May 2021 | 
| Manufacturer | AUO | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 495.60 x 292.20 x 12.60 | 
| Touch Pcap | N | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 50 | 
Datasheet
Datasheet (pdf file)