Avnet Embedded is becoming Tria! Visit our new website here.

GEO-170R13B500C2000-I-MBVM-PG011-G

Avnet Displays Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size7.00
Resolution1920 x 1200
LCD I/FHDMI/DVI/VGA
Min. Temp. [°C]0
Max. Temp. [°C]++50
Aspect ratio16:10
Contrast2000:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]285.00 x 409.80 x 1.10d
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]500
Mechanical Outline [length x width x depth in mm]285.00 x 409.80 x 63.62
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGNO
Power IN12V DC / 3A
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.