Avnet Embedded is becoming Tria! Visit our new website here.

GEO-320R9B250C1200-I-MBVM-PG030-GN

Avnet Embedded Open Frame provides the answer, handling the entirety of the display design for you and building optimized solutions based on modular combinations of standard displays and TFT multi-touch assemblies. Delivered as a pre-assembled unit that incorporates the power supply, touch controller and other components, an Open Frame is built into a no-bezel metal housing for simple integration into your solution. All-in-one computers are a variation on this approach that add the processor, memory and other components to create a full system. Both allow for flexible mounting options to support an open-ended variety of implementations.

Specifications

LCD TypeTFT
Size32.0
Resolution1920 x 1080
LCD I/FHDMI / VGA
Min. Temp. [°C]0
Max. Temp. [°C]+40
Aspect ratio16:9
Contrast1200:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]531.80 x 838.00 x 3.00
MP dateTBD

ManufacturerGET
System brightness [ cd/m²]400
Mechanical Outline [length x width x depth in mm]531.80 x 838.00 x 59.50
Touch PcapY
Touch Resistiven
SpeakerY
IP RATINGNO
Power IN110-230V AC
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.