Avnet Embedded is becoming Tria! Visit our new website here.

LQ156T3LW03

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size15.60
Resolution1366 x 768
LCD I/FLVDS
LCD Brightness [ cd/m²]400
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
ManufacturerSharp
Mechanical Outline [length x width x depth in mm]363.80 * 215.90 * 10.80
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.