LS022B7DH03

• Reflective active-matrix with slightly transmissive panel of white and black.
• 2.16" screen has 240 x 320 resolution. (76,800 pixels stripe array)
• 1 pixel has each 1bit, the pixel can display 2 colors.
• Display control by serial data signal communication.
• Arbitrary line data renewable.
• 1bit internal memory for data storage within the panel.
• Thin, light-weight and compact module with monolithic technology.
• Super low power consumption TFT panel.
• Front polarizer surface is Antiglare.
• With FPC

Specifications

LCD TypeMIP
Size2.16
Resolution240 x 320
LCD I/Fserial, 10 pins
LCD Brightness [ cd/m²]reflective
Min. Temp. [°C]-15
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast18:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateApr 2023
ManufacturerSharp
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]35.48 x 48.54 x 0.74
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.