Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
LCD Type | TFT |
Size | 31.50 |
Resolution | 7680 x 4320 |
LCD I/F | V-by-One |
LCD Brightness [ cd/m²] | 800 |
Min. Temp. [°C] | 0 |
Max. Temp. [°C] | +40 |
Aspect ratio | 16:9 |
Contrast | 1300:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
Manufacturer | Sharp |
Mechanical Outline [length x width x depth in mm] | 729.80 * 424.80 * 40.00 |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 40 |
Datasheet
Datasheet (pdf file)