MSC C10M-ASL

Intel® Atom® processors
x7000RE/C Series

The MSC C10M-ASL features the Intel® Atom® Processor x7000RE/C Series. With support for up to eight processor cores, the module fits to a wide range of applications including automation, point-of-sales terminals, digital signage controllers, HMI solutions and medical equipment.The board is ideal for system products that are exposed to harsh ambient conditions. It is designed for extended temperature range and 24/7 continuous operation.

The new MSC C10M-ASL offers dual independent display support with a maximum of 4k resolution, fast LPDDR5 memory with up to 16GB and IBECC capabilities, eMMC 5.1, USB 3.2 Gen 2 (10Gb/s) and PCIe Gen3 on a power saving and cost-efficient COM Express mini module.

Different SOCs with dual-, quad- and eight-core processors are supported by this design. The RE-CPUs have a powerfull GPU whereas the C-CPUs are designed for headless applications. In addition to an extensive set of interfaces and features, the MSC C10M-ASL offers Gigabit Ethernet based on Intel® i226 and supports up to 2.5GbE bandwidth.

System investments are well protected through long-term availability of the module, designed, and manufactured by Tria Technologies. The COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • Up to eight processing cores
  • Power efficient processors, TDP 6 to 14W
  • Integrated Intel UHD Gen.12 graphics, max. 32 executing units
  • SKUs without GPU (headless) available
  • Up to 16GB LPDDR5 SDRAM with IBECC
  • Up to 256GB eMMC 5.1 Flash (optional)
  • 2x SATA-III interface (6Gbps)
  • DisplayPort/HDMI/DVI interface
  • LVDS/Embedded DisplayPort interface
  • Dual Independent Display support
  • MIPI-CSI Camera Interface
  • 4x PCI Express x1 Gen. 3
  • Two USB 3.2 Gen 2 (10Gb/s) and eight USB 2.0 interfaces
  • One Gb Ethernet port (Intel® i226)
  • TSN, TCC support
  • UART, SPI, I2C, SMBus
  • High Definition Audio (HD-A)
  • UEFI Firmware
  • Trusted Platform Module TPM 2.0

Specs

Technology x86
Formfactor COM Express Mini
CPU Intel Atom® x7835RE, octa-core, 1.3GHz, 32EU, TCC, 12W, IUC, ET
Intel Atom® x7433RE, quad-core, 1.5GHz, 32EU, TCC, 9W, IUC, ET
Intel Atom® x7213RE, dual-core, 2.0GHz, 16EU, TCC, 9W, IUC, ET
Intel Atom® x7211RE, dual-core, 1.0GHz, 16EU, TCC, 6W, IUC, ET
Intel Atom® x7405C, quad-core, 2.2GHz, no GPU, TCC, 12W, EUC, CT
Intel Atom® x7203C, dual-core, 2.0GHz, no GPU, TCC, 9W, EUC, CT

Note: base frequency shown, other frequencies supported

ET- Extended temperature
CT- Commercial temperature
EUC - Intel Embedded Use Conditions
IUC - Intel Industrial Use Conditions
Chipset SOC
RAM Up to 16GB LPDDR5 SDRAM, up to 4800MT/s, IBECC
Flash On-board eMMC mass storage option, scalable capacity up to 256GB
Storage Interfaces 2x SATA 6Gb/s
USB 2x USB 3.2 Gen 2 (10Gb/s)
8 x USB 2.0
Serial Interfaces Two UARTS
Bus Interfaces 4x PCI Express x1 Gen 3 (1x PCI Express x4 Gen 3 on request),
LPC bus (Low Pin Count bus; no DMA support) (eSPI on request)
Display Controller Integrated Intel UHD Graphics (Gen12)
Up to 32 execution units (EU)

SKUs without GPU (headless) available
Display Interfaces Two independent displays supported:
1x Digital Display Interface (DP, HDMI)
1x Embedded DisplayPort (on variants without LVDS only);
LVDS 24bit, single-channel (not on all variants); max. 1920 x 1200 @ 60Hz
Network Interface 10/100/1000Base-TX, 2.5G² based on Intel i226
² Available bandwidths depending on carrier design
Audio Interface High Definition Audio (HD-A)
Security Device TPM 2.0
Miscellaneous Watchdog Timer: Initiates system reset
RTC battery: external
System Monitoring: voltage, temperature, system fan
GPIO, GSPI (COM.0 Rev. 3.1)
Feature Highlights Type 10 pin-out
Firmware AMI Aptio UEFI
OS Support Windows 10 IoT Enterprise 2021 LTSC
Yocto Project (LTS kernel 2021)
Power Requirement Wide range input +5 … +20V,
5V Stby optional,
8W (typ.) up to 14W (typ.)
Environment Temperature Range:
-40° … 85°C (operating),
-25° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 84mm x 55mm
Certificates UL / CE
Cooling Passive heat sink
Heat spreader with threaded or non-threaded standoffs
Carrier Small carrier board (Mini-ITX) as part of a starter kit;

Order Info

Order No. Description Reference Status
114730 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7835RE octal-core 1.3GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; 32EU; Ethernet: 1Gbit; 16GB LPDDR5 SDRAM, in-band ECC; 32GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C (recommended for 24/7 operation) MSC C10M-ASL-x7835RE-45201I PCBFTX PV
114762 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7835RE octal-core 1.3GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; 32EU; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C (recommended for 24/7 operation) MSC C10M-ASL-x7835RE-34101I PCBFTX PV
114764 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7433RE quad-core 1.5GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; 32EU; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C (recommended for 24/7 operation) MSC C10M-ASL-x7433RE-34201I PCBFTX OR
114766 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7433RE quad-core 1.5GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; 32EU; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C (recommended for 24/7 operation) MSC C10M-ASL-x7433RE-34101I PCBFTX PV
114768 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7213RE dual-core 2.0GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; EU; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C (recommended for 24/7 operation) MSC C10M-ASL-x7213RE-34201I PCBFTX PV
114770 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7213RE dual-core 2.0GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; EU; Ethernet: 1Gbit; 4GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C (recommended for 24/7 operation) MSC C10M-ASL-x7213RE-24101I PCBFTX OR
114772 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7211RE dual-core 1.0GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; EU; Ethernet: 1Gbit; 4GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C (recommended for 24/7 operation) MSC C10M-ASL-x7211RE-24201I PCBFTX PV
114726 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7211RE dual-core 1.0GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; EU; Ethernet: 1Gbit; 4GB LPDDR5 SDRAM, in-band ECC; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C (recommended for 24/7 operation) MSC C10M-ASL- x7211RE-2N101I PCBFTX PV
114728 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7203C dual-core 2.0GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and no interfaces; noEU; Ethernet: 1Gbit; 4GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C MSC C10M-ASL-x7203C-24N01C PCBFTX OR
115012 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom x7405C quad-core 2.2GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and no interfaces; noEU; Ethernet: 1Gbit; 8GB LPDDR5 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; 0 ... +60°C MSC C10M-ASL-x7405C-34N01C PCBFTX OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
67293 COM Express Type 10 Evaluation Carrier Board with PCI Express x4 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions 170mm x 170mm (Mini-ITX form factor) MSC C10- MBEV-001 PCBFTX

Cooling Options

Order No. Description Reference
110195 Passive Heatsink for C10M-ALN (all versions), consisting of a single-piece aluminum pin cooler, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. With threaded mounting holes for an optional fan. MSC C10M-ALN-01 HSI-001
110196 Heatspreader for C10M-ALN (all versions). Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. MSC C10M-ALN-01 HSP-001
110197 Heatspreader for C10M-ALN (all versions). Single-piece aluminum profile, standoffs with M2.5 thread and thermopad for the thermal contact to SOC. MSC C10M-ALN-02 HSP-001

Starter Kits

Order No. Description Reference
115022 COM Express Type 10 Starterkit for all C10M-ALN and C10M-ASL modules; contains the C10-MB-EV platform for Type 10 modules (Mini-ITX format); includes suitable Heatspreader for C10M-ALN/-ASL modules, 12V power supply and cable kit MSC C10-SK-ALN- ASL-EV-KIT001 BRDFTX

Support

[wpdm_package id=’25444′ template=”link-template-default-wdc”]

[wpdm_package id=’49379′ template=”link-template-default-wdc”]

[wpdm_package id=’29418′ template=”link-template-default-wdc”]

[wpdm_package id=’8903′ template=”link-template-default-wdc”]
[wpdm_package id=’8916′ template=”link-template-default-wdc”]
[wpdm_package id=’8925′ template=”link-template-default-wdc”]
[wpdm_package id=’8931′ template=”link-template-default-wdc”]
[wpdm_package id=’8940′ template=”link-template-default-wdc”]
[wpdm_package id=’5071′ template=”link-template-default-wdc”]
[wpdm_package id=’8955′ template=”link-template-default-wdc”]
[wpdm_package id=’9219′ template=”link-template-default-wdc”]
[wpdm_package id=’8962′ template=”link-template-default-wdc”]
[wpdm_package id=’16247′ template=”link-template-default-wdc”]

[wpdm_package id=’8992′ template=”link-template-default-wdc”]

[wpdm_package id=’8995′ template=”link-template-default-wdc”]

[wpdm_package id=’5052′ template=”link-template-default-wdc”]

[wpdm_package id=’25123′ template=”link-template-default-wdc”]

[wpdm_package id=’25122′ template=”link-template-default-wdc”]

[wpdm_package id=’25121′ template=”link-template-default-wdc”]

[wpdm_package id=’25120′ template=”link-template-default-wdc”]

[wpdm_package id=’29272′ template=”link-template-default-wdc”]

[wpdm_package id=’49280′ template=”link-template-default-wdc”]

[wpdm_package id=’49279′ template=”link-template-default-wdc”]

[wpdm_package id=’49278′ template=”link-template-default-wdc”]

[wpdm_package id=’49277′ template=”link-template-default-wdc”]

[wpdm_package id=’49276′ template=”link-template-default-wdc”]

[wpdm_package id=’49275′ template=”link-template-default-wdc”]

[wpdm_package id=’5081′ template=”link-template-default-wdc”]

[wpdm_package id=’28817′ template=”link-template-default-wdc”]

[wpdm_package id=’28816′ template=”link-template-default-wdc”]

[um_show_content roles=’um_customer_access_to_support_files,administrator,editor’]

[wpdm_package id=’0000 template=”link-template-default-wdc”]

[wpdm_package id=’25406′ template=”link-template-default-wdc”][/um_show_content]

[wpdm_package id=’0000 template=”link-template-default-wdc”]

Copyright ©2024 Avnet, Inc. All rights reserved.