The MSC C6C-ALS features the Intel Atom® Processor x7000RE/C Series. With support for up to eight processor cores, the module fits to a wide range of applications including automation, point-of-sales terminals, digital signage controllers, HMI solutions and medical equipment. The board is ideal for system products that are exposed to harsh ambient conditions. It is designed for extended temperature range and 24/7 continuous operation.
The MSC C6C-ASL can drive up to three independent displays with a maximum of 4k resolution. The COM Express Type 6 interface allows direct access to digital display interfaces including DisplayPort, HDMI, and a choice of LVDS versus eDP. With a maximum capacity of 16GB fast DDR5 memory the board satisfies even demanding applications. The In-band ECC capability protects code and data kept in memory. High speed IO includes four PCIe Gen 3 lanes and two USB 3.2 interfaces. Mass storage is provided with the optional on-board eMMC memory and externally accessible via two SATA. The network interface based on the Intel® i226 supports up to 2.5GbE bandwidth.
System investments are well protected through long-term availability of the module, designed, and manufactured by Avnet Embedded. In addition, the COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.