7" TFT, 1024x600 pixel,500 cd/m² normally black, LVDS, Operating Temperature -20°C to 70°C
Specifications
LCD Type | TFT |
Size | 7.00 |
Resolution | 1024 x 600 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 500 |
Min. Temp. [°C] | -20 |
Max. Temp. [°C] | +70 |
Aspect ratio | 16:9 |
Contrast | 900:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Nov 2024 |
Manufacturer | Tianma |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 164.50 x 104.20 x 3.50 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)