Avnet Embedded is becoming Tria! Visit our new website here.

P1040VGF1MA00

10.4" TFT, 640x480 pixel, 900 nits, normally black, 6 bit digital RGB
High contrast ratio, Ultra-wide viewing angle, Wide temperature range , Long LED life time

Specifications

LCD TypeTFT
Size10.40
Resolution640 x 480
LCD I/FTTL
LCD Brightness [ cd/m²]900
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio4:3
Contrast1000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateDevelopment, MP Release Schedule: Apr. 25
ManufacturerTianma
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]243.00 x 185.10 x 11.0 0
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.