TCXD020ABLGR-12

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size2.0
Resolution290 x 260
LCD I/FSPI+RGB
LCD Brightness [ cd/m²]700
Min. Temp. [°C]-40
Max. Temp. [°C]+85
Aspect ratio29:26
Contrast1000
Coverlens Outline [length x width x depth in mm]36.801*32.994
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]48.6*52.72*10.8
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.