TCXD043IBLON-19

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size4.3
Resolution480 x 272
LCD I/FRGB
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16:9
Contrast1000
Coverlens Outline [length x width x depth in mm]95.04*53.86
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]105.50*67.20*17.10
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100
Copyright ©2024 Avnet, Inc. All rights reserved.