TCXD097IBLON-2

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size9.7
Resolution1024 x 768
LCD I/FLVDS
LCD Brightness [ cd/m²]270
Min. Temp. [°C]0
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast900
Coverlens Outline [length x width x depth in mm]196.61*147.46
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]210.21*164.25*2.9
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.