TCXD101IBLMA-816

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size10.1
Resolution800 x 1280
LCD I/Fmipi
LCD Brightness [ cd/m²]550
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:10
Contrast800
Touch I/FI²C
Coverlens Outline [length x width x depth in mm]135.36*216.58
MP dateTBD

ManufacturerXinli
Mechanical Outline [length x width x depth in mm]172.6*253.96*5.55
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.