TX17D01VM5BPA

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size6.50
Resolution640 x 480
LCD I/FTTL
LCD Brightness [ cd/m²]800
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast350:1
Touch I/Fresistive
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateDec 2016
ManufacturerJDI
System brightness [ cd/m²]640
Mechanical Outline [length x width x depth in mm]153.00 * 118.00 * 10.20
Touch PcapN
Touch ResistiveY
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.