Avnet Embedded is becoming Tria! Visit our new website here.

TX29D200VM0AAB

11.6" TFT, 1920x1080 pixel, 1200cd/m², IPS, 2 channel LVDS

Specifications

LCD TypeTFT
Size11.6
Resolution1920 x 1080
LCD I/FLVDS
LCD Brightness [ cd/m²]1200
Min. Temp. [°C]-40
Max. Temp. [°C]+85
Aspect ratio16:9
Contrast1300:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateApr 2022
ManufacturerJDI
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]275.00 x 163.80 x 11.6
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.