Avnet Embedded is becoming Tria! Visit our new website here.

AM-1024600WTMQW-00H

This TFT LCD has a 8.0 inch diagonally measured active display area with WSVGA resolution (1,024 horizontal by 600 vertical pixels array)
LVDS Interface

Specifications

LCD TypeTFT
Size8.00
Resolution1024 x 800
LCD I/FLVDS
LCD Brightness [ cd/m²]670
Min. Temp. [°C]-30
Max. Temp. [°C]+85
Aspect ratio5:3
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateNov 2015
ManufacturerAmpire
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]192.80 x 116.90 x 6.40
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]30

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.