Avnet Embedded is becoming Tria! Visit our new website here.

AM-1280800W4TZQW-T70H

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size10.10
Resolution1280 x 800
LCD I/FLVDS
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16 : 10
Contrast800:1
Touch I/FUSB
Coverlens Outline [length x width x depth in mm]146.13 x 226.51 x 1.90
Related driving boardTBD
MP dateJul 2021
ManufacturerAmpire
System brightness [ cd/m²]850
Mechanical Outline [length x width x depth in mm]154.40 x 231.00 x 10.30
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.