Avnet Embedded is becoming Tria! Visit our new website here.

AMA-695A02-DI2511-G010

SimplePlus is your comfortable & proven starting point for the development of projects which require a display for visualization.
Our offering contains specifically selected industrial TFT displays, equipped with excellent touch sensor technology and a standardized glass coverlens:

• Based on industrial standards.
• Proven and tested. Every single piece.
• Fully specified.
• Standardized design.
• Optional fitting driving electronics available, for plug and play.
• Selected samples available off the shelf in few days.
• The starting point for your visualization project.

Specifications

LCD TypeTFT
Size6.95
Resolution1024 x 600
LCD I/FLVDS
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio16:9
Contrast800:1
Touch I/FI²C
Coverlens Outline [length x width x depth in mm]173.0 x 117.0 x 1.1
Related driving boardACC-THV65-AMA-695A02
MP dateJan 2018
ManufacturerSimplePlus
System brightness [ cd/m²]850
Mechanical Outline [length x width x depth in mm]173.0 x 117.0 x 10.9
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.