Intel®Celeron®J3455 Processor, 2 x 204-pin DDR3L 1600MHz SO-DIMM supports up to 16GB, DP++, HDMI/DP, Dual channel 18/24-bits LVDS/co-lay eDP, 1 x full size Mini PCI-e support mSATA, DC in +12V~24V
Main Features
Silicon Vendor | Intel |
CPU | Intel®Celeron®J3455 |
CPU cores | 4 |
Max TDP | 10W |
Chipset | SoC |
Maximum Memory | 16GB |
Memory Slots | 2 |
Memory Technology | SO-DIMM DDR3L 1600Mhz |
GPU | Intel® SoC integrated |
Sata Storage Interfaces | 2 |
Audio Codec | Realtek® Audio Codec |
Watchdog | Yes |
Rear IO
HDMI | 1 |
Display Port | 1 |
USB 3.2 Gen 1 x 1 Rear IO | 4 |
COM Port Protocols | RS232/422/485 |
GbE LAN | 2 |
Internal IO
SATA Interfaces | 2 |
2230 Support | Yes |
mPCIe Slot | 1 |
Security
TPM | On-board |
TPM Version | 2.0 |
Power
DC jack Input voltage range | 12 - 24Vdc |
Mechanical
Dimensions | 170 x 170 (mm) |
Environmental
Operating Temp | 0°C - 60°C |
Storage Temp | -40°C - 75°C |
Relative Humidity | 0 - 95% |
Software
OS Support | windows-10linuxubuntu-20-04 |
Additional Information
Manufacturer | Avalue |
Part Number | EMX-APLP-3455-B1R |