7" TFT, 800 x480 pixel, normally white, LVDS I/F
Specifications
| LCD Type | TFT | 
| Size | 7.00 | 
| Resolution | 800 x 480 | 
| LCD I/F | LVDS | 
| LCD Brightness [ cd/m²] | 350 | 
| Min. Temp. [°C] | -20 | 
| Max. Temp. [°C] | +70 | 
| Aspect ratio | 16:9 | 
| Contrast | 500:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | 2016 | 
| Manufacturer | AUO | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 170.00 x 111.00 x 8.00 | 
| Touch Pcap | N | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 30 | 
Datasheet
Datasheet (pdf file)