8" TFT, 1200x1920 pixel, 460 nits, normally black, MIPI I/F
Specifications
| LCD Type | TFT | 
| Size | 8.00 | 
| Resolution | 1200 x 1920 | 
| LCD I/F | MIPI DSI | 
| LCD Brightness [ cd/m²] | 460 | 
| Min. Temp. [°C] | -10 | 
| Max. Temp. [°C] | +60 | 
| Aspect ratio | 16:10 | 
| Contrast | 900:1 | 
| Touch I/F | N | 
| Coverlens Outline [length x width x depth in mm] | N | 
| Related driving board | TBD | 
| MP date | Sep 2020 | 
| Manufacturer | AUO | 
| System brightness [ cd/m²] | N | 
| Mechanical Outline [length x width x depth in mm] | 184.12 x 114.60 x 3.95 | 
| Touch Pcap | N | 
| Touch Resistive | n | 
| Speaker | N | 
| IP RATING | N | 
| Power IN | N | 
| Mtbf hrs [khrs] | 15 | 
Datasheet
Datasheet (pdf file)