This specification applies to the 15.6 inch-wide Color a-Si TFT-LCD Module G156XWO1.V3.The display supports the HD - 1366(H) x 768(V) screen format and 16.2M colors (RGB 6-bits+2-FRC data). All input signals are LVDS interface and this module contains with an LED driver for backlight.
Specifications
| LCD Type | TFT |
| Size | 15.60 |
| Resolution | 1366 x 768 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 500 |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | +60 |
| Aspect ratio | 16:9 |
| Contrast | 500:1 |
| MP date | Oct 2016 |
| Manufacturer | AUO |
| Mechanical Outline [length x width x depth in mm] | 363.8 * 215.9 * 9.3 |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)