19" TFT, 1280x1024 pixel, 350 nits, normally white, dual channel LVDS I/F
Specifications
| LCD Type | TFT |
| Size | 19.00 |
| Resolution | 1280 x 1024 |
| LCD I/F | LVDS |
| LCD Brightness [ cd/m²] | 350 |
| Min. Temp. [°C] | 0 |
| Max. Temp. [°C] | ++50 |
| Aspect ratio | 5:4 |
| Contrast | 1000:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | Jan 2011 |
| Manufacturer | AUO |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 396.00 x 324.00 x 17.80 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)